Transistor Output Optocouplers
4,026 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(D4YHT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; SMT; VDE | 0In Stock | Reel | |||||||||||||||||||||||
Mfr: VOL617A-1X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VOL6 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.16 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Tube | ||||
Mfr: TLP785(GRL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785 | Tube | ||||
Mfr: TLP290(Y-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | 1 Channel | TLP290 | Reel | |||||||||||||||||||||
Mfr: TLP183(GRL-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP183(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP291(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | ||||
Mfr: TLP385(D4GB-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | Tube | ||||||
Mfr: TLP385(GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
0In Stock | SMD/SMT | SOP-4 | Tube | ||||||||||||||||||||||
Mfr: TLP184(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP785(GR-LF6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | SMD/SMT | DIP-LF6-4 | Tube | |||||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOL618A | Reel | ||||||
Mfr: TLP385(GRH,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP385(BLL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP385(BL-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP385(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP292-4(V4LGB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP293-4(LA,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP292-4(TP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | ||||||||||||||||||||||
Mfr: VO615C-2X019T1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | ||||||
0In Stock | Through Hole | 1 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1 mA | 1.4 V | 30 V | 500 mV | 150 mW | - 40 C | + 85 C | LDA100 | Tube | |||||||||||
0In Stock | NPN Phototransistor | ST-OV2-_24DC/_60DC/1 STOV224DC60DC1 | |||||||||||||||||||||||
Not Available Online | NPN Phototransistor | ST-OV2-110DC/_60DC/1 STOV2110DC60DC1 |