Transistor Output Optocouplers
4,026 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 50 % | 125 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | |||||
0In Stock | 1 Channel | 6000 Vrms | NPN Phototransistor | 10 mA | 1.7 V | 30 V | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | |||||||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO610A-3 | |||||
Mfr: H11AA1-X006 TTI: H11AA1-X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Bi-Directional Input | 0In Stock | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Tube | |||||||||
0In Stock | SMD/SMT | LCC-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1 mA | 1.5 V | 40 V | 10 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | WAFL | |||||||
Mfr: SFH615A-3X006 TTI: SFH615A-3X006 Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | ||||||
Mfr: VOL617A-1T TTI: VOL617A-1T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optocoupler LSOP4 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VOL618A-3X001T TTI: VOL618A-3X001T Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VOS628A-3X001T TTI: VOS628A-3X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 100-200% | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.1 V | 80 V | 100 mA | 400 mV | 5 us | 7 us | 6 V | 170 mW | - 55 C | + 110 C | VOS628A | Reel | ||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Tube | |||||||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 90 V | 50 mA | 300 mV | 5 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 115 C | Tube | ||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 200 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: CPC1001NTR TTI: CPC1001NTR IXYS Integrated Circuits Availability: 0In StockTransistor Output Optocouplers Dual 1-Form-A relay 4-Pin Surface Mount | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 1500 Vrms | Phototransistor | 100 % | 800 % | 100 uA | 1.4 V | 300 mV | 1 us | 30 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1001 | Reel | ||||||
0In Stock | SMD/SMT | SOIC-Narrow-8 | 2 Channel | 4000 Vrms | Photodarlington | 500 % | 30 mA | 1.3 V | 30 V | 1 V | 6 V | 250 mW | - 55 C | + 100 C | Reel | ||||||||||
0In Stock | Through Hole | DIP-16 | 4 Channel | 4420 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 4.6 us | 15 us | 6 V | 500 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 3.7 us | 5 V | 200 mW | - 55 C | + 110 C | CNY | Tube | |||||
Mfr: SFH617A-2X006 TTI: SFH617A-2X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
0In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | Photodarlington | 1000 % | 10 mA | 1.5 V | 300 V | 125 mA | 1.2 V | 3.5 us | 20 us | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 500 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: CNY17-2X007T TTI: CNY17-2X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel |