SMD - Transistor Output Optocouplers
764 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOMA617A-3X001T TTI: VOMA617A-3X001T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 100-200 CTR | 2,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | ||
27,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | Photodarlington | 600 % | 60 mA | 1.4 V | 35 V | 80 mA | 1 V | 300 us | 6 V | 250 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: TLP383(GR-TPL,E TTI: TLP383(GR-TPL,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 3,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
6,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
Mfr: VOL618A-3T TTI: VOL618A-3T Vishay Semiconductors Availability: 3,000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-320% IF=1MA | 3,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | |||
4,000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 70 V | 50 mA | 400 mV | 3 us | 2 us | 6 V | 240 mW | - 40 C | + 100 C | Reel | |||||
4,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
0In Stock6,000 On Order Expected 13-Oct-26 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
18,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
42,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
146,000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: VOS615A-3X001T TTI: VOS615A-3X001T Vishay Semiconductors Availability: 3,000In StockTransistor Output Optocouplers CTR 100-200% 10MA | 3,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP290-4(GB,E) TTI: TLP290-4(GB,E) Toshiba Availability: 10,200In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4 | 10,200In Stock | 4 Channel | TLP290-4 | Tube | ||||||||||||||||||||
2,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 500 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | ||||||
3,800In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH6156-1T TTI: SFH6156-1T Vishay Semiconductors Availability: 14,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 14,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6106-3T TTI: SFH6106-3T Vishay Semiconductors Availability: 15,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 15,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6186-3X001T TTI: SFH6186-3X001T Vishay Semiconductors Availability: 3,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 3,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: VOM619A-3X001T TTI: VOM619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers SOP4 CPL 100-250% CTR | 7,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 250 % | 30 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOL619A-3X001T TTI: VOL619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers LSOP4 CPL 100-250% CTR | 7,000In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOS619A-3X001T TTI: VOS619A-3X001T Vishay Availability: 12,000In StockTransistor Output Optocouplers SSOP4 CPL 100-250% CTR | 12,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 250 % | 10 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 6 V | 200 mW | - 55 C | + 125 C | Reel | ||||
6,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS618A | Reel | ||||
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Tube | ||||||
Mfr: TLP293-4(4LGBTPE TTI: TLP293-4(4LGBTPE Toshiba Availability: 6,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 6,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel |