SMD - Transistor Output Optocouplers
764 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293-4(V4LATPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||||
Mfr: VOL618A-2X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optocoupler LSOP4 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | |||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | Reel | ||||||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: VOM618A-5T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-100% 1mA | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 100 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
Mfr: TLP785(D4BH-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC Gullwing 60mA 80V 5000Vrms | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785 | ||||
Mfr: VOL617A-4X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VOL6 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.16 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Tube | |||
Mfr: VOM618A-1X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 40-80% 1mA VDE | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
Mfr: VOS618A-7X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 80-160% 1mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 160 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | VOS618A | Reel | |||
Mfr: VOM618A-5X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-100% 1mA VDE | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 100 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 70 V | 50 mA | 400 mV | 3 us | 2 us | 6 V | 240 mW | - 40 C | + 100 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 130 % | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 3 us | 2 us | 6 V | 240 mW | - 40 C | + 100 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: VOL617A-1X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VOL6 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.16 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Tube | |||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 230 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: TLP291(GRH,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Tube | ||||
Mfr: TLP292-4(E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Tube | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | ||||
Mfr: VOS615A-2T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor 63-125% CTR 10MA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: SFH620AGB-X007T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>100-600% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: SFH1690ABT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 50-300% | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||||
0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Photodarlington | 10 mA | 1.25 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 250 mW | - 55 C | + 110 C | TLP387 | Tube | ||||||
Mfr: TLP293-4(4LGBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||
Mfr: VOL628A-2T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 63-125% CTR | 0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | Reel | |||||
Mfr: TLP293-4(E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Tube |