Transistor Output Optocouplers
4,026 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP182(GR-TPL,E TTI: TLP182(GR-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP295-4(TP,E TTI: TLP295-4(TP,E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR;4-CHNL;DC INPUT | 0In Stock | Through Hole | SO-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 700 % | 50 mA | 1.2 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | Reel | |||||
Mfr: TLP621M(BLL-T5,E TTI: TLP621M(BLL-T5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT | 0In Stock | Reel | |||||||||||||||||||||||
Mfr: TLP621M(GB,E TTI: TLP621M(GB,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; THT | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621M(GB-LF5,E TTI: TLP621M(GB-LF5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621M(GRL-F5,E TTI: TLP621M(GRL-F5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; SMT | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621M(GR-TP1,E TTI: TLP621M(GR-TP1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; SMT | 0In Stock | Reel | |||||||||||||||||||||||
Mfr: TLP621M(YH-LF5,E TTI: TLP621M(YH-LF5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621M(Y-TP5,E TTI: TLP621M(Y-TP5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; SMT | 0In Stock | Reel | |||||||||||||||||||||||
Mfr: TLP621MF(BL-F4,E TTI: TLP621MF(BL-F4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621MF(GR,E TTI: TLP621MF(GR,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; wide creepage; THT | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621MF(YH-F4,E TTI: TLP621MF(YH-F4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; SMT | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621MF(YH-T4,E TTI: TLP621MF(YH-T4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; SMT | 0In Stock | Reel | |||||||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 150 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO610A-1 | |||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 10 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | ||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 4.2 us | 4.7 us | 5 V | 250 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: 4N35-X017T TTI: 4N35-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Reel | ||||||||
Mfr: 4N35-X019T TTI: 4N35-X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Reel | ||||||||
Mfr: CNY17F-2X007 TTI: CNY17F-2X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: SFH615A-2X006 TTI: SFH615A-2X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH615A-2X019T TTI: SFH615A-2X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | VO615A-2X019T | ||||
Mfr: SFH617A-1X007T TTI: SFH617A-1X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 50 mA | 400 mV | 5 us | 4 us | 6 V | 300 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: TLP293-4(LGBTP,E TTI: TLP293-4(LGBTP,E Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel |