• Transistor Output Optocouplers

Transistor Output Optocouplers

4,026 Results
4,026 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
VOM619A-9X001T Vishay
Datasheet
Mfr: VOM619A-9X001T
TTI: VOM619A-9X001T
Vishay
Availability:

0In Stock

Transistor Output Optocouplers SOP4 CPL 200-400% CTR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: 3N245
TTI: 3N245
Optek / TT Electronics
Availability:

0In Stock

Transistor Output Optocouplers Isolator

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-72-4
1 Channel
1000 Vrms
NPN Phototransistor
60 %
3 mA
1.3 V
30 V
30 mA
300 mV
10 us
10 us
2 V
200 mW
- 55 C
+ 125 C
Box
Datasheet
Mfr: VOM617A-7T
TTI: VOM617A-7T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out CTR 80-160% 5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
80 %
160 %
60 mA
1.6 V
80 V
100 mA
400 mV
7 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOM61xA
Reel
Datasheet
Mfr: VOM618A-1T
TTI: VOM618A-1T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out CTR 40-80% 1mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4 Miniflat
1 Channel
3750 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.6 V
80 V
100 mA
400 mV
6 us
29 us
6 V
170 mW
- 55 C
+ 110 C
VOM61xA
Reel
Datasheet
Mfr: TLP291(SE
TTI: TLP291(SE
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Tube
Datasheet
Mfr: VOS627A-X001T
TTI: VOS627A-X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CTR 50-600% 5MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOx6xxA
Reel
Datasheet
Mfr: VO615A-7X001
TTI: VO615A-7X001
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers DIP-4 OPTOCPL 40-80% CTR,VDE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
80 %
160 %
VO615A
Reel
Datasheet
Mfr: VOL617A-7X001T
TTI: VOL617A-7X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers LSOP-4 CPLR 80-160% CTR IF=5MA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
80 %
160 %
60 mA
1.5 V
80 V
100 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
VOL617A
Reel
Datasheet
Mfr: VOMA617A-4X001T
TTI: VOMA617A-4X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 160 CTR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
160 %
320 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
Reel
Datasheet
Mfr: VOMA617A-8X001T
TTI: VOMA617A-8X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 130 CTR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
130 %
260 %
20 mA
1.33 V
80 V
50 mA
400 mV
1.1 us
6.2 us
5 V
180 mW
- 40 C
+ 110 C
VOMA617A
AEC-Q101
Reel
Datasheet
Mfr: VOM618A-3X001T
TTI: VOM618A-3X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor 100-200% CTR 1mA VDE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.6 V
80 V
100 mA
400 mV
6 us
29 us
6 V
170 mW
- 55 C
+ 110 C
Reel
Datasheet
Mfr: VOS617A-4X001T
TTI: VOS617A-4X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CTR 160-320% 5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
160 %
320 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS617A
Reel
Datasheet
Mfr: SFH6286-4X001T
TTI: SFH6286-4X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phtotrnstr AC Input CTR% 160 to 500

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
160 %
500 %
50 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
150 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: TLP293-4(V4GBTPE
TTI: TLP293-4(V4GBTPE
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers 4ch Transistor opto coupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
70 mW
- 55 C
+ 125 C
TLP293-4
Reel
Datasheet
Mfr: TLP295-4(V4,E
TTI: TLP295-4(V4,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; 4-ch; DC input; SMT; VDE

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP621M(BLL,E
TTI: TLP621M(BLL,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; THT

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP621M(BL-TP1,E
TTI: TLP621M(BL-TP1,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP621M(E
TTI: TLP621M(E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; THT

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP621M(GB-LF1,E
TTI: TLP621M(GB-LF1,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP621M(GR,E
TTI: TLP621M(GR,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; THT

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP621M(GRH-F1,E
TTI: TLP621M(GRH-F1,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; SMT

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP621M(GRL-T1,E
TTI: TLP621M(GRL-T1,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; SMT

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP621M(YH-LF1,E
TTI: TLP621M(YH-LF1,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP621M(YH-TP5,E
TTI: TLP621M(YH-TP5,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP621MF(B-F4,E
TTI: TLP621MF(B-F4,E
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; wide creepage; SMT

0In Stock

Please adjust quantity to Min / Mult value
Tube
  • ...
  • 18
  • 19
  • 20