Transistor Output Optocouplers
4,026 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(GB-T4,E TTI: TLP621MF(GB-T4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; wide creepage; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(GL-F4,E TTI: TLP621MF(GL-F4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GRL,E TTI: TLP621MF(GRL,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GR-T4,E TTI: TLP621MF(GR-T4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; wide creepage; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(Y-LF4,E TTI: TLP621MF(Y-LF4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 3.7 us | 5 V | 250 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6106-2T TTI: SFH6106-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 3.7 us | 5 V | 200 mW | - 55 C | + 110 C | CNY | Tube | ||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: H11AA1-X001 TTI: H11AA1-X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In Single CTR 20% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: SFH620A-3X006 TTI: SFH620A-3X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: ILD621-X007T TTI: ILD621-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Dual CTR > 50% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 400 mW | - 55 C | + 100 C | Reel | ||||
Mfr: ILD621GB-X007T TTI: ILD621GB-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Dual CTR > 100% | 0In Stock | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 600 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 400 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6286-2T TTI: SFH6286-2T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: CNY17-1X007 TTI: CNY17-1X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N37-X | Tube | ||||||||
0In Stock | Through Hole | 1 Channel | 1000 Vrms | NPN Phototransistor | 100 % | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 65 C | + 125 C | Box | |||||||
Mfr: SFH615A-4X017 TTI: SFH615A-4X017 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 60 % | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 65 C | + 125 C | Box | ||||||
Mfr: SFH617A-2X001 TTI: SFH617A-2X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||
Mfr: SFH618A-5X007 TTI: SFH618A-5X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
Mfr: OPI1280-066 TTI: OPI1280-066 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 66mm iso dist Side Looker, Transistor | 0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 10 % | 20 mA | 2.3 V | 33 V | 360 uA | 100 mW | - 20 C | + 75 C | Bulk |