• Transistor Output Optocouplers

VO617A - Vishay - Transistor Output Optocouplers

7 Results
7 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VO617A-9X017T
TTI: VO617A-9X017T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers SMD-4 CPLR 200-400% CTR 5MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
200 %
400 %
60 mA
1.65 V
80 V
50 mA
400 mV
4.6 us
15 us
6 V
200 mW
- 55 C
+ 110 C
VO617A
Reel
Datasheet
Mfr: VO617A-7X016
TTI: VO617A-7X016
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers DIP-4 CPLR 80-160% CTR VDE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
5300 Vrms
NPN Phototransistor
80 %
160 %
60 mA
1.65 V
80 V
50 mA
400 mV
4.6 us
15 us
6 V
200 mW
- 55 C
+ 110 C
VO617A
Reel
Datasheet
Mfr: VO617A-3X018T
TTI: VO617A-3X018T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CPLR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.65 V
80 V
50 mA
400 mV
4.6 us
15 us
6 V
200 mW
- 55 C
+ 110 C
VO617A
Reel
Datasheet
Mfr: VO617A-X018T
TTI: VO617A-X018T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers SMD-4 400MIL OPTOCPLR VDE-E3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
50 %
400 %
60 mA
1.65 V
80 V
50 mA
400 mV
4.6 us
15 us
6 V
200 mW
- 55 C
+ 110 C
VO617A
Reel
Datasheet
Mfr: VO617A-9X016
TTI: VO617A-9X016
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers DIP-4 CPLR 200-400% CTR 5MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
5300 Vrms
NPN Phototransistor
200 %
400 %
60 mA
1.65 V
80 V
50 mA
400 mV
4.6 us
15 us
6 V
200 mW
- 55 C
+ 110 C
VO617A
Reel
Datasheet
Mfr: VO617A-1X017T
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
VO617A
Reel
Datasheet
Mfr: VO617A-8X016
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
VO617A
Tube