TCLT - Vishay - Transistor Output Optocouplers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock33,000 On Order Expected 23-Feb-27 | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
33,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
12,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 100 mW | - 40 C | + 100 C | TCLT |