Vishay - Transistor Output Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: 4N35-X007T TTI: 4N35-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Reel | ||||||||
Mfr: CNY17-2X017T TTI: CNY17-2X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | ||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Tube | |||||||||
Mfr: SFH615A-4X017T TTI: SFH615A-4X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | VO615A-4X017T | ||||
Mfr: SFH618A-5X016 TTI: SFH618A-5X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 2.5 us | 2.7 us | 5 V | 200 mW | - 55 C | + 110 C | CNY | Tube | |||||
Mfr: SFH615A-3X017 TTI: SFH615A-3X017 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH615AGB-X009 TTI: SFH615AGB-X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-600% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 600 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | SFH615A-4 | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||
Mfr: VO615A-1X009T TTI: VO615A-1X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOM618A-X001T TTI: VOM618A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-600% 1mA VDE | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: SFH618A-3X017T TTI: SFH618A-3X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers SMD-4 CPLR 100-200% CTR VDE | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | SFH618A | Reel | ||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: SFH610A-3X007T TTI: SFH610A-3X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | VO610A-3X007T | ||||
Mfr: SFH615AA-X007 TTI: SFH615AA-X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 50-600% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6186-5X001T TTI: SFH6186-5X001T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: VOMA618A-8X001T TTI: VOMA618A-8X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 130-260 | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 20 mA | 1.4 V | 80 V | 50 mA | 400 mV | 5.4 us | 5.8 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA618A | AEC-Q101 | Reel | |||
Mfr: SFH628A-3X016 TTI: SFH628A-3X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 63 % | 125 % | 30 mA | 1.55 V | 70 V | 50 mA | 400 mV | 5 us | 4 us | 6 V | 300 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: VOM617A-9X001T TTI: VOM617A-9X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 200-400% 5mA VDE | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOL617A | Reel | |||||
Mfr: VO615A-3X008T TTI: VO615A-3X008T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel |