Vishay - Transistor Output Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||||||
Mfr: IL766-1X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Photodarlington Out AC-In Sing CTR>500% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: IL766B-2X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Photodarlington Out AC-In Sing CTR>900% | Not Available Online | 1 Channel | 5300 Vrms | Photodarlington | Tube | |||||||||||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 30 mA | 400 mV | 400 mW | - 55 C | + 100 C | Tube | |||||||||||
Mfr: MCT6-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 20% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 30 mA | 400 mV | 400 mW | - 55 C | + 100 C | Reel | |||||||||
Mfr: SFH1617A-1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Mfr: SFH1617A-4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Mfr: SFH1617A-4X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Mfr: ILD252-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out AC-In Dual CTR>100% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILD252-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out AC-In Dual CTR>100% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Reel | ||||||||||
Mfr: ILD31-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT ILD5 | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 400 mW | - 55 C | + 100 C | Reel | |||||||||
Not Available Online | PDIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | 1 Channel | 5300 Vrms | NPN Phototransistor | Tube | ||||||||||||||||||||
Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 150 mA | 1 V | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: VO615A-2X056 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | 1 Channel | ||||||||||||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||||
Mfr: ILD621-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 50% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 6 V | 400 mW | - 55 C | + 100 C | Reel | ||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | ||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 100 mA | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Tube | |||||
Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 80 V | 400 mV | 150 mW | Tube | |||||||||||
Mfr: VOL618A-4T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | VOL618A | Reel | ||||||||||||||||||
Mfr: VOM617A-1X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 40 % | 80 % | 1.6 V | 80 V | 100 mA | 400 mV | 170 mW | - 55 C | + 110 C | VOM61xA | ||||||||
Mfr: VOS615B-2X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | ||||||||||||||||||||
Mfr: VOMA617A-3X001T. TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C |