Vishay - Transistor Output Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILD1615-2X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 63-125% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 6 V | 400 mW | - 55 C | + 100 C | Reel | |||||||||
Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||||||
Mfr: IL66B-2X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT IL76 | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: SFH1617A-2X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Mfr: ILD250-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out AC-In Dual CTR>50% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILD31-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT ILD5 | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 400 mW | - 55 C | + 100 C | Reel | |||||||||
Mfr: ILD31-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT ILD5 | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 400 mW | - 55 C | + 100 C | Reel | |||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILD615-1X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 40-80% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 4420 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.3 V | 70 V | 50 mA | 400 mV | 2 us | 11 us | 6 V | 400 mW | - 55 C | + 100 C | Tube | ||||
Mfr: ILD615-3X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 100-200% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 4420 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.3 V | 70 V | 50 mA | 400 mV | 2.8 us | 14 us | 6 V | 400 mW | - 55 C | + 100 C | Tube | ||||
Mfr: TCMT1107T3 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: VOMA617A-3X001T-X TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | |||
Mfr: VOMA617A-X001T-X TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | |||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 100 mA | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 250 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 20 V | 500 mV | 200 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | Through Hole | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 30 mA | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: H11A1-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR 20% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: SFH6943A-2T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 63-200% | Not Available Online | SMD/SMT | SOT-223-10 | 4 Channel | 1768 Vrms | NPN Phototransistor | 63 % | 200 % | 5 mA | 1.25 V | 70 V | 10 mA | 2.6 us | 2.8 us | 3 V | 30 mW | - 55 C | + 110 C | Reel | |||||
Mfr: ILD1615-3X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 100-200% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 6 V | 400 mW | - 55 C | + 100 C | Reel |