Vishay - Transistor Output Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | Phototransistor | 100 % | 200 % | 1 mA | VOS | ||||||||||||||||
Mfr: SFH640-3X007 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 115 C | Tube | ||||||||
Mfr: SFH620A-2X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||
Mfr: VOL628A-2T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 63-125% CTR | 0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOLA618A-3X001T TTI: Not Assigned Vishay Availability: 0In StockTransistor Output Optocouplers LSOP-4 CPL 100-200% CTR VDE AECQ | 0In Stock | VOLA618A | ||||||||||||||||||||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 100 mW | - 40 C | + 100 C | TCLT | |||||||||
Mfr: SFH615A-2X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
Mfr: SFH615A-4X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
Mfr: SFH617A-1X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||
0In Stock | SMD/SMT | SOIC-8 | Reel | |||||||||||||||||||||
Mfr: VO617C-1X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | |||||
Mfr: VO617C-2X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||
Mfr: VOWA617A-X018T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.34 V | 80 V | 50 mA | 400 mV | 1.5 us | 11.3 us | 5 V | 200 mW | - 40 C | + 125 C | VOWA617A | Reel | |||
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | Phototransistor | 100 % | 200 % | 1 mA | VOS | ||||||||||||||||
Mfr: SFH610A-4X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: ILQ615-4X009T TTI: ILQ615-4X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Quad CTR > 160-320% | 0In Stock | SMD/SMT | SMD-16 | 4 Channel | 4420 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 4.6 us | 15 us | 6 V | 500 mW | - 55 C | + 100 C | Reel | ||||
Mfr: VOS617B-3T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | ||||||||||||||||||||
Mfr: VOL617A-8X001T3 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: VO615A-9X009T TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | ||||||||||||||||||||
Mfr: SFH6156-3X001T1 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: SFH6186-3X001T1 TTI: Not Assigned Vishay Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: SFH628A-2X018T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | ||||||||||||||||||||
Mfr: VOS627B-X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel |