Vishay - Transistor Output Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOS627A-2T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 63-125%CTR, +/-5MA | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: SFH1690BT-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor 100-300%CTR VDE | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: VO615A-5X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 50-150% CTR, VDE | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | |||||
Mfr: VO617A-3X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H. Relblty 5300 Vrms 100-200% CTR | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | |||||
Mfr: VOM617A-5X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-100% 5mA VDE | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 100 % | 1.6 V | 80 V | 100 mA | 400 mV | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOL628A | Reel | |||||
Mfr: VO615C-2X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | |||||
Mfr: VOS617B-3X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | 1 Channel | VOS | |||||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | ||||
Mfr: VO615A-8X007 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | |||
Mfr: SFH615A-3X018T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: 4N25-X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>20% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Reel | ||||
0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N37-X | Tube | ||||||||
Mfr: CNY651AYST TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 8200 Vrms | Phototransistor | 50 % | 150 % | 75 mA | 1.32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 130 mW, 250 mW | - 40 C | + 110 C | CNY651 | Reel | ||||
Mfr: VO617C-3X017T1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | |||||
Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
Mfr: CNY117-1X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY117-3X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY117-4X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY117F-2X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY117F-3X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY117F-4X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY17-4X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube |