• Transistor Output Optocouplers

TLP781F - Toshiba - Transistor Output Optocouplers

5 Results
5 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP781F(YF) Toshiba
Datasheet
Mfr: TLP781F(YF)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER

Not Available Online

Call
or
View Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
150 %
10 mA
1.3 V
80 V
400 mV
5 V
250 mW
- 55 C
+ 110 C
TLP781F
Reel
Datasheet
Mfr: TLP781F(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER

Not Available Online

Call
or
View Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
25 mA
1.3 V
80 V
50 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 110 C
TLP781F
Tube
TLP781F(D4GRL-T7,F Toshiba
Datasheet
Mfr: TLP781F(D4GRL-T7,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms

Not Available Online

Call
or
View Details
1 Channel
5000 Vrms
TLP781F
Reel
TLP781F(GR,F) Toshiba
Datasheet
Mfr: TLP781F(GR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Transistor Coupler CTR=100-300% BVS=5kV

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
300 %
10 mA
1.3 V
80 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 110 C
TLP781F
TLP781F(D4-GR,F) Toshiba
Datasheet
Mfr: TLP781F(D4-GR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Tr cplr CTR=100-300% BVS=5kV VDE

Not Available Online

Call
or
View Details
1 Channel
5000 Vrms
NPN Phototransistor
TLP781F