• Transistor Output Optocouplers

TLP732 - Toshiba - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP732(D4-GR-LF2,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR. DC INPUT VDE CTR=100%-300%

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
4000 Vrms
NPN Phototransistor
50 %
600 %
16 mA
1.3 V
55 V
50 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 100 C
TLP732
Tube