• Transistor Output Optocouplers

TLP624 - Toshiba - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP624F Toshiba
Datasheet
Mfr: TLP624F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers TR LOW INPUT CURRENT

Not Available Online

Call
or
View Details
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP624
Tube
TLP624BVF Toshiba
Datasheet
Mfr: TLP624BVF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers TR LOW INPUT CTR=100% MIN

Not Available Online

Call
or
View Details
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP624
TLP624LF1F Toshiba
Datasheet
Mfr: TLP624LF1F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers TR LOW INPUT CURRENT

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
200 mV
5 V
250 mW
- 55 C
+ 100 C
TLP624
Tube
TLP624(BV-TP1,F) Toshiba
Datasheet
Mfr: TLP624(BV-TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Transistor coupler LO INPT CTR=100% MIN

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP624