• Transistor Output Optocouplers

TLP621G - Toshiba - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP621GBFT Toshiba
Datasheet
Mfr: TLP621GBFT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 55Vceo 5000Vrms

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 100 C
TLP621G
TLP621GRTP1FT Toshiba
Datasheet
Mfr: TLP621GRTP1FT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR CTR=100-300%

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
300 %
16 mA
1.3 V
55 V
10 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP621G
Reel
TLP621GRFT Toshiba
Datasheet
Mfr: TLP621GRFT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR CTR=100-300%

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
300 %
16 mA
1.3 V
55 V
10 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP621G
Bulk