TLP504A - Toshiba - Transistor Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP504ALF1F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR HIGH Vceo (55V) | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 2500 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP504A | Bulk | |||||
Mfr: TLP504A(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 2500Vrms standard | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 2500 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP504A | Bulk | |||||
Not Available Online | Through Hole | PDIP-8 | 2 Channel | 2500 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP504A | Bulk | ||||||
Mfr: TLP504A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR HIGH Vceo (55V) | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 2500 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP504A | Bulk |