• Transistor Output Optocouplers

TLP371 - Toshiba - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP371 Toshiba
Datasheet
Mfr: TLP371
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers 300Vceo 5000Vrms

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
Photodarlington
60 mA
1.3 V
300 V
150 mA
1.2 V
5 V
350 mW
- 55 C
+ 100 C
TLP371
TLP371(TP1,F) Toshiba
Datasheet
Mfr: TLP371(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 300Vceo 5000Vrms

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
5000 Vrms
Photodarlington
60 mA
1.3 V
300 V
150 mA
1.2 V
40 us
15 us
5 V
350 mW
- 55 C
+ 100 C
TLP371
Reel