TLP285 - Toshiba - Transistor Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP285(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80V 3750Vrms PCPLR Wide OP Temp 55 110 | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP285 | Reel | |||
Mfr: TLP285(TP,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR.CUPLR 1.27mm ptch T&R CTR=0-600% | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP285 | Reel | |||||
Mfr: TLP285(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR.COUPLR CTR=0-600% 1.27mm pitch | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP285 | Reel |