TLP283 - Toshiba - Transistor Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 100 % | 400 % | 10 mA | 1.3 V | 100 V | 50 mA | 400 mV | 5 V | 200 mW | - 55 C | + 100 C | TLP283 | |||||||
Mfr: TLP283(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC TRANS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 100 V | 50 mA | 400 mV | 5 V | 200 mW | - 55 C | + 100 C | TLP283 |