TLP185 - Toshiba - Transistor Output Optocouplers
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(GB-TPR,SE TTI: TLP185(GB-TPR,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 3,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPR,SE Toshiba Availability: 3,000In Stock6,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 3,000In Stock6,000 On Order Expected 30-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPL,SE TTI: TLP185(GB-TPL,SE Toshiba Availability: 12,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 12,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPR,SE TTI: TLP185(GB-TPRSE Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPRSE Toshiba Availability: 3,000In Stock6,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock6,000 On Order Expected 30-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPL,SE TTI: TLP185(GB-TPLSE Toshiba Availability: 12,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 12,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(BLL-TR,SE TTI: TLP185(BLL-TR,SE Toshiba Availability: 0In Stock87,000 On Order Expected 15-Dec-26 Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock87,000 On Order Expected 15-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(BLL-TR,SE TTI: TLP185(BLL-TRSE Toshiba Availability: 0In Stock87,000 On Order Expected 15-Dec-26 Transistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock87,000 On Order Expected 15-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB,SE TTI: TLP185(GB,SE Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP185(GR,SE TTI: TLP185(GR,SE Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP185(GB-TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(Y-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(BLL-TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High ISO Photocplr 50mA IF 80V 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP185 | Reel | |||||||||||||||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP185(Y-TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP185(GR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | |||
Mfr: TLP185(GB-TPRSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GR-TPR,E) TTI: TLP185(GR-TPR,E) Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Reel | ||||
Mfr: TLP185(GB,SE TTI: TLP185(GBSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP185(GR-TPR,E) TTI: TLP185(GR-TPRE) Toshiba Availability: Not Available OnlineTransistor Output Optocouplers PHOTOTRANS.COUPLER OUTPUT | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP185 | Reel | ||||||||||||||||||
Mfr: TLP185(GR,SE TTI: TLP185(GRSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP185(TPRSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(BL-TPRSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 |