TLP184 - Toshiba - Transistor Output Optocouplers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Tube | ||||||
Mfr: TLP184(GB-TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.4 V | 80 V | 50 mA | 300 mV | 5 us | 9 us | 200 mW | - 50 C | + 110 C | TLP184 | Reel | ||||||
Mfr: TLP184(TPL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.4 V | 80 V | 50 mA | 300 mV | 5 us | 9 us | 200 mW | - 50 C | + 110 C | TLP184 | Reel | ||||||
Mfr: TLP184(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Reel | ||||||
Mfr: TLP184(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Tube | ||||
Mfr: TLP184(GB-TPRSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP184 | |||||||||||||||||||||
Mfr: TLP184(GBSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP184 | |||||||||||||||||||||
Mfr: TLP184(GB-TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP184 | |||||||||||||||||||||
Mfr: TLP184(TPRSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP184 | |||||||||||||||||||||
Mfr: TLP184(GB-TPL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Reel | ||||
Mfr: TLP184(SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP184 | |||||||||||||||||||||
Mfr: TLP184(V4GBTLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | TLP184 | |||||||||||||||||||||
Mfr: TLP184(V4-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-6 | 4 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.4 V | 80 V | 50 mA | 300 mV | 5 us | 9 us | 200 mW | - 50 C | + 110 C | TLP184 | |||||||
Mfr: TLP184(GR-TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP184 | |||||||||||||||||||||
Mfr: TLP184(TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP184 |