Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP290(BL-TP,SE TTI: TLP290(BL-TPSE Toshiba Availability: 2,500In StockTransistor Output Optocouplers TRANSISTOR CPLR;AC INPUT;SO4 | 2,500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP293(GRL-TPL,E TTI: TLP293(GRL-TPLE Toshiba Availability: 10,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 10,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(TPL,E TTI: TLP387(TPLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers OPTOCOUPLER | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TPSE Toshiba Availability: 2,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 2,500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP183(GR-TPL,E TTI: TLP183(GR-TPLE Toshiba Availability: 24,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR 4PIN SO6 | 24,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(D4-TPL,E TTI: TLP387(D4-TPLE Toshiba Availability: 3,000In StockTransistor Output Optocouplers OPTOCOUPLER | 3,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(TPL,SE TTI: TLP185(TPLSE Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP188(TPL,E TTI: TLP188(TPLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR CPLR;DC INPUT;VCEO | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292(GB-TPL,E TTI: TLP292(GB-TPLE Toshiba Availability: 2,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 2,500In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GB-TPL,SE TTI: TLP185(GB-TPLSE Toshiba Availability: 12,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 12,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LGB,E TTI: TLP292-4(LGBE Toshiba Availability: 150In StockTransistor Output Optocouplers TRANS OPTOCPLR;AC INPUT;4-CHNL | 150In Stock | 4 Channel | Tube | |||||||||||||||||||||
0In Stock4,000 On Order Expected 11-Dec-26 | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | Photodarlington | 10 mA | 1.25 V | 60 us | 30 us | 5 V | 250 mW | - 55 C | + 110 C | TLP627M | Tube | |||||||||
Mfr: TLP185(BLL-TR,SE TTI: TLP185(BLL-TR,SE Toshiba Availability: 0In Stock87,000 On Order Expected 15-Dec-26 Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock87,000 On Order Expected 15-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP785(GR-TP6,F) TTI: TLP785(GR-TP6,F) Toshiba Availability: 0In Stock4,000 On Order Expected 09-Oct-26 Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock4,000 On Order Expected 09-Oct-26 | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP383(GR-TPL,E TTI: TLP383(GR-TPL,E Toshiba Availability: 0In Stock6,000 On Order Expected 31-Dec-26 Transistor Output Optocouplers Photocoupler, photo- transistor output | 0In Stock6,000 On Order Expected 31-Dec-26 | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
Mfr: TLP785(GR-TP6,F) TTI: TLP785(GR-TP6F) Toshiba Availability: 0In Stock4,000 On Order Expected 09-Oct-26 Transistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 0In Stock4,000 On Order Expected 09-Oct-26 | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP185(BLL-TR,SE TTI: TLP185(BLL-TRSE Toshiba Availability: 0In Stock87,000 On Order Expected 15-Dec-26 Transistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock87,000 On Order Expected 15-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP383(GR-TPL,E TTI: TLP383(GR-TPLE Toshiba Availability: 0In Stock6,000 On Order Expected 31-Dec-26 Transistor Output Optocouplers TRANSISTOR OPTOCOUPLER; SO6L | 0In Stock6,000 On Order Expected 31-Dec-26 | Reel | ||||||||||||||||||||||
Mfr: TLP185(GB,SE TTI: TLP185(GB,SE Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP292-4(LGBTP,E TTI: TLP292-4(LGBTP,E Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785(GB-TP6,F TTI: TLP785(GB-TP6,F Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 80V 60mA 5000 Vrms | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP183(BL-TPL,E TTI: TLP183(BL-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP627M(D4-TP1,E TTI: TLP627M(D4-TP1,E Toshiba Availability: 0In StockTransistor Output Optocouplers DCINPUT PHOTOCOUPLER | 0In Stock | SMD/SMT | SOP-4 | Reel | ||||||||||||||||||||
Mfr: TLP293-4(LGB,E TTI: TLP293-4(LGB,E Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP621M(BL-LF5,E TTI: TLP621M(BL-LF5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT | 0In Stock | Tube |