Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291-4(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | ||||
Mfr: TLP293(GRL-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP504A(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 2500Vrms standard | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 2500 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP504A | Bulk | |||||
Mfr: TLP621-2(GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 2 Channels | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 150 mW | - 55 C | + 100 C | TLP621-2 | ||||
Mfr: TLP627(TP1,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DARL. HI Vceo (300Vmin) | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | Photodarlington | 60 mA | 1.3 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 250 mW | - 55 C | + 100 C | TLP627 | ||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP632 | Tube | ||||||||
Mfr: TLP731(D4-GR-LF2,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR. DC INPUT VDE CTR=100%-300% SMT | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 4000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 200 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP731 | Reel | |||||||
Mfr: TLP181(GB-TPR,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80Vceo 3750Vrms High CTR | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | Reel | |||||
Mfr: TLP621GBFT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP621G | ||||
Not Available Online | Through Hole | PDIP-16 | 2 Channel | 2500 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 150 mW | - 55 C | + 100 C | TLP504A-2 | Bulk | ||||||
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 200 mW | - 55 C | + 100 C | TLP281 | Reel | ||||||||
Mfr: TLP180V4TPRFT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | MFSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 200 mW | - 55 C | + 100 C | TLP180 | |||||||||
Mfr: TLP281(GB-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80Vceo 2500Vrms standard | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 100 C | TLP281 | Reel | |||||
Mfr: TLP281(GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC TRANS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 200 mW | - 55 C | + 100 C | TLP281 | Tube | |||||||
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | ||||||||
Mfr: TLP281-4(GB,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocouplr AC TOOLS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-16 | 4 Channel | 2500 Vrms | NPN Phototransistor | 100 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 170 mW | - 55 C | + 100 C | TLP281-4 | Bulk | |||||
Mfr: TLP781(GB-LF6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-600% BVS=5kV | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Bulk | ||||||
Mfr: TLP281-4(GB-TP,J,FX) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC TOOLS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-16 | 4 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 170 mW | - 55 C | + 100 C | TLP281-4 | ||||||||
Mfr: TLP281(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR.CUPLR 1.27mm ptch CTR=0-600% Bulk | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 400 mV | 5 V | 200 mW | - 55 C | + 100 C | TLP281 | |||||||
Mfr: TLP281(GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR.CUPLR 1.27mm ptch CTR=100-600% Bulk | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 100 % | 600 % | 10 mA | 1.3 V | 80 V | 400 mV | 5 V | 200 mW | - 55 C | + 100 C | TLP281 | Tube | ||||||
Mfr: TLP126TPRF TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80Vceo 3750Vrms AC input | Not Available Online | SMD/SMT | MFSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 8 us | 8 us | 200 mW | - 55 C | + 100 C | TLP126 | Reel | ||||||
Mfr: TLP781F(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 25 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 110 C | TLP781F | Tube | |||||
Mfr: TLP127(TPR,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | Photodarlington | 50 mA | 1.3 V | 300 V | 150 mA | 1.2 V | 5 V | 200 mW | - 55 C | + 100 C | TLP127 | Reel | |||||||
Mfr: TLP620(D4-GB-TP5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP620(D4MBSBLT4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online |