Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP290-4(GB,E) TTI: TLP290-4(GBE) Toshiba Availability: 9,750In StockTransistor Output Optocouplers PHOTOCOUPLER SMD | 9,750In Stock | 4 Channel | TLP290-4 | Tube | ||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPRSE Toshiba Availability: 3,000In Stock6,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock6,000 On Order Expected 30-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP182(GB-TPL,E TTI: TLP182(GB-TPLE Toshiba Availability: 21,000In StockTransistor Output Optocouplers PHOTOTRANS.COUPLER W/IR EMI | 21,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GB-TPR,SE TTI: TLP185(GB-TPRSE Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP383(D4BLLTL,E TTI: TLP383(D4BLLTLE Toshiba Availability: 42,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLR;SO6L;VDE | 42,000In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP182(BL-TPL,E TTI: TLP182(BL-TPLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR OPTCPLR;4PIN SO6 | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TPE Toshiba Availability: 2,000In StockTransistor Output Optocouplers TRANS OPTOCPLR;DC INPUT;4-CHNL | 2,000In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(TPL,E TTI: TLP183(TPLE Toshiba Availability: 63,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR 4PIN SO6 | 63,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(BL-TPL,SE TTI: TLP185(BL-TPLSE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR CPLR;DC INPUT;SO6 | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(BLL-TPL,E TTI: TLP293(BLL-TPLE Toshiba Availability: 2,500In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 2,500In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(TP,SE TTI: TLP291(TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(GR-TP,SE TTI: TLP291(GR-TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(BL-TP,SE TTI: TLP291(BL-TPSE Toshiba Availability: 5,000In Stock100,000 On Order Expected 03-Dec-26 Transistor Output Optocouplers TRANSISTOR COUPLER DC INPUT | 5,000In Stock100,000 On Order Expected 03-Dec-26 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP293(BL-TPL,E TTI: TLP293(BL-TPLE Toshiba Availability: 15,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 15,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LGBTP,E TTI: TLP292-4(LGBTPE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR;AC INPUT;4-CHNL | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(GRH-TPL,E TTI: TLP293(GRH-TPLE Toshiba Availability: 5,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 5,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(YH-TPL,E TTI: TLP293(YH-TPLE Toshiba Availability: 105,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 105,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(GR-TPL,E TTI: TLP293(GR-TPLE Toshiba Availability: 2,500In Stock15,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers TRANSISTOR OPTOCOUPLER SO4 | 2,500In Stock15,000 On Order Expected 30-Dec-26 | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290-4(TP,E TTI: TLP290-4(TPE) Toshiba Availability: 8,000In StockTransistor Output Optocouplers TRANS CPLR;4 CHNL;AC INPUT | 8,000In Stock | 4 Channel | TLP290-4 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E TTI: TLP187(TPRE Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(GB-TP,E TTI: TLP292-4(GB-TPE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANS OPTOCPLR;AC INPUT;4-CHNL | 6,000In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP184(GB-TPL,SE TTI: TLP184(GB-TPLSE Toshiba Availability: 12,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 12,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP388(D4GB-TL,E TTI: TLP388(D4GB-TLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers OPTOCOUPLER | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP383(D4GB-TL,E TTI: TLP383(D4GB-TLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers OPTOCOUPLER | 6,000In Stock | Reel |