Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(YH,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP388(D4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293(V4BLLTR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293(V4-YHTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293-4(4MBGBPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293-4(BRZGB,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293-4(LA,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293-4(V4LATPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293-4(V4-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP383(4MBGRTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP383(BRZ-GB,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP188(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP188 | |||||||||||||||||||||
Mfr: TLP183(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | |||||||||||||||||||||
Mfr: TLP785(F(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | ||||||
Mfr: TLP785(Y-TP6F(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | ||||||
Mfr: TLP293-4(MBHATLE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | TLP293-4 | ||||||
Mfr: TLP121(GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP121(GRH,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP121(GRL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP121(V4-GB-TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293(V4-GRTRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP387(D4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP387(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: TLP388(GB-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP388(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel |