Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP387(TPL,E TTI: TLP387(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Tube | ||||||
Mfr: TLP293(GRL-TPL,E TTI: TLP293(GRL-TPL,E Toshiba Availability: 10,000In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 10,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP188(TPL,E TTI: TLP188(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers X36 PBF Transistor Cplr DC I/P VCEO350V | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP292(GB-TPL,E TTI: TLP292(GB-TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(GR-TPL,E TTI: TLP183(GR-TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 24,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(TPL,SE TTI: TLP185(TPL,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 3,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291-4(GB,E) TTI: TLP291-4(GBE) Toshiba Availability: 2,800In StockTransistor Output Optocouplers COUPLER PHOTOTRANSISTOR OUTPUT | 2,800In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Tube | |||
Mfr: TLP291-4(GB-TP,E) TTI: TLP291-4(GB-TPE) Toshiba Availability: 8,000In StockTransistor Output Optocouplers PHOTOCOUPLER SMD | 8,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | |||
Mfr: TLP293-4(GB-TP,E TTI: TLP293-4(GB-TPE Toshiba Availability: 4,000In Stock40,000 On Order Expected 04-Jan-27 Transistor Output Optocouplers TRANSISTOR OPTOCPLR;DC INPUT | 4,000In Stock40,000 On Order Expected 04-Jan-27 | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GB-TP,SE TTI: TLP291(GB-TPSE Toshiba Availability: 10,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 10,000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP620(GB,F) TTI: TLP620(GBF) Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 3,000In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Tube | ||||
Mfr: TLP292(TPL,E TTI: TLP292(TPLE Toshiba Availability: 7,500In StockTransistor Output Optocouplers TRANS OPTOCOUPLER;AC INPUT;SO4 | 7,500In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(GB-TPL,E TTI: TLP293(GB-TPLE Toshiba Availability: 7,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 7,500In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP187(TPL,E TTI: TLP187(TPLE Toshiba Availability: 30,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 30,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP290-4(GB-TP,E) TTI: TLP290-4(GB-TPE) Toshiba Availability: 4,000In StockTransistor Output Optocouplers PHOTOCOUPLER THRU HOLE | 4,000In Stock | 4 Channel | TLP290-4 | Reel | ||||||||||||||||||||
Mfr: TLP785(GB,F) TTI: TLP785(GBF) Toshiba Availability: 800In Stock2,300 On Order Expected 30-Oct-26 Transistor Output Optocouplers COUPLER PHOTOTRANSISTOR OUTPUT | 800In Stock2,300 On Order Expected 30-Oct-26 | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||
Mfr: TLP183(GB-TPL,E TTI: TLP183(GB-TPLE Toshiba Availability: 24,000In StockTransistor Output Optocouplers PHOTOTRANS.COUPLER W/IR EMI | 24,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GB,SE TTI: TLP291(GBSE Toshiba Availability: 350In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 350In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP291-4(TP,E) TTI: TLP291-4(TPE) Toshiba Availability: 2,000In StockTransistor Output Optocouplers PHOTOCOUPLER SMD | 2,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | |||
Mfr: TLP182(BL-TPL,E TTI: TLP182(BL-TPLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR OPTCPLR;4PIN SO6 | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TPE Toshiba Availability: 2,000In StockTransistor Output Optocouplers TRANS OPTOCPLR;DC INPUT;4-CHNL | 2,000In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(TPL,E TTI: TLP183(TPLE Toshiba Availability: 63,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR 4PIN SO6 | 63,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(BL-TPL,SE TTI: TLP185(BL-TPLSE Toshiba Availability: 6,000In StockTransistor Output Optocouplers TRANSISTOR CPLR;DC INPUT;SO6 | 6,000In Stock | 1 Channel | Reel |