Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621M(GR-LF5,E TTI: TLP621M(GR-LF5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GR-LF5,E | ||||||||||||||||||||||
Mfr: TLP621M(GRL-F5,E TTI: TLP621M(GRL-F5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GRL-F5,E | ||||||||||||||||||||||
Mfr: TLP621M(GRL-T5,E TTI: TLP621M(GRL-T5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(GRL-T5,E | ||||||||||||||||||||||
Mfr: TLP621M(TP5,E TTI: TLP621M(TP5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(TP5,E | ||||||||||||||||||||||
Mfr: TLP621MF(B-F4,E TTI: TLP621MF(B-F4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(B-F4,E | ||||||||||||||||||||||
Mfr: TLP621MF(Y,E TTI: TLP621MF(YE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(Y,E | ||||||||||||||||||||||
Mfr: TLP291(GR-TP,E) TTI: TLP291(GR-TPE) Toshiba Availability: Not Available OnlineTransistor Output Optocouplers PHOTOCOUPLER | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 125 C | TLP291 | Reel | ||||
Mfr: TLP785(GB-LF6,F TTI: TLP785(GB-LF6F Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 0In Stock | SMD/SMT | DIP-LF6-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | ||||||
Mfr: TLP290(GB,SE TTI: TLP290(GBSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 0In Stock | 1 Channel | TLP290 | Tube | |||||||||||||||||||||
Mfr: TLP785(Y,F) TTI: TLP785(YF) Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | ||||||
Mfr: TLP183(GB,E TTI: TLP183(GBE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR;4PIN SO6 | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP385(D4BLLTL,E TTI: TLP385(D4BLLTLE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR;4 PIN;SO6L | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP293(V4-GHTL,E TTI: TLP293(V4-GHTLE Toshiba Availability: Not Available OnlineTransistor Output Optocouplers OPTOCOUPLER | Not Available Online | Reel | |||||||||||||||||||||||
0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||||
Mfr: TLP620(D4-GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor coupler AC INPUT VDE | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | ||||||
Mfr: TLP620(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 4 channels | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | ||||||
Mfr: TLP621-4(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 4 channels | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 5 V | 150 mW | - 55 C | + 100 C | TLP621-4 | |||||||
Mfr: TLP621GRTP1FT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR CTR=100-300% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP621G | Reel | ||||||
Mfr: TLP624-2(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 2 Channels | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 55 V | 50 mA | 200 mV | 5 V | 150 mW | - 55 C | + 100 C | TLP624-2 | Tube | ||||||||
Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 400 mV | 250 mW | - 55 C | + 100 C | TLP626 | Tube | ||||||||||
Mfr: TLP626-2(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR 2 CH AC/LOW INPUT | Not Available Online | PDIP-8 | 2 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 55 V | 50 mA | 400 mV | 150 mW | - 55 C | + 100 C | TLP626-2 | Tube | ||||||||||
Mfr: 4N25(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDEC EQUIV | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | NPN Phototransistor | 10 mA | 1.5 V | 30 V | 100 mA | 500 mV | 3 V | 250 mW | - 55 C | + 100 C | 4N25 | Bulk | ||||||||
Mfr: 4N29A(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDEC EQUIV | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | Photodarlington | 10 mA | 1.5 V | 30 V | 100 mA | 1 V | 3 V | 250 mW | - 55 C | + 100 C | 4N29 | Bulk | ||||||||
Mfr: TLP130(GB-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Miniflat Coupler | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 200 mW | - 55 C | + 100 C | TLP130 | Reel | |||||||||
Mfr: TLP131(GB-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT 757-TLP185GB-TPRSE | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP131 | Reel |