Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP295-4(V4-TP,E TTI: TLP295-4(V4-TPE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR;4-CH;DC INPUT | 0In Stock | Reel | TLP295-4(V4-TP,E | ||||||||||||||||||||||
Mfr: TLP621M(BLL-F1,E TTI: TLP621M(BLL-F1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(BLL-F1,E | ||||||||||||||||||||||
Mfr: TLP621M(BLL-T1,E TTI: TLP621M(BLL-T1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(BLL-T1,E | ||||||||||||||||||||||
Mfr: TLP621M(GRH-T5,E TTI: TLP621M(GRH-T5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(GRH-T5,E | ||||||||||||||||||||||
Mfr: TLP621M(YH,E TTI: TLP621M(YHE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(YH,E | ||||||||||||||||||||||
Mfr: TLP621M(YH-LF1,E TTI: TLP621M(YH-LF1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(YH-LF1,E | ||||||||||||||||||||||
Mfr: TLP621M(Y-LF5,E TTI: TLP621M(Y-LF5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(Y-LF5,E | ||||||||||||||||||||||
Mfr: TLP621MF(Y-LF4,E TTI: TLP621MF(Y-LF4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(Y-LF4,E | ||||||||||||||||||||||
Mfr: TLP291(GRL-TP,SE TTI: TLP291(GRL-TPSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SOP4 | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: TLP292(GR-TPL,E TTI: TLP292(GR-TPLE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP292-4(TPR,E TTI: TLP292-4(TPRE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 4 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP293-4(GBTPR,E TTI: TLP293-4(GBTPRE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 4 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(GL-F4,E TTI: TLP621MF(GL-F4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(GL-F4,E | ||||||||||||||||||||||
Mfr: TLP295-4(V4,E TTI: TLP295-4(V4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR;4-CH;DC INPUT | 0In Stock | Tube | TLP295-4(V4,E | ||||||||||||||||||||||
Mfr: TLP621M(BLL-F5,E TTI: TLP621M(BLL-F5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(BLL-F5,E | ||||||||||||||||||||||
Mfr: TLP621M(GRH-T1,E TTI: TLP621M(GRH-T1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(GRH-T1,E | ||||||||||||||||||||||
Mfr: TLP621M(GRL,E TTI: TLP621M(GRLE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GRL,E | ||||||||||||||||||||||
Mfr: TLP621M(GRL-F1,E TTI: TLP621M(GRL-F1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GRL-F1,E | ||||||||||||||||||||||
Mfr: TLP621M(GR-LF5,E TTI: TLP621M(GR-LF5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GR-LF5,E | ||||||||||||||||||||||
Mfr: TLP621M(GRL-F5,E TTI: TLP621M(GRL-F5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GRL-F5,E | ||||||||||||||||||||||
Mfr: TLP621M(GRL-T5,E TTI: TLP621M(GRL-T5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(GRL-T5,E | ||||||||||||||||||||||
Mfr: TLP621M(TP5,E TTI: TLP621M(TP5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(TP5,E | ||||||||||||||||||||||
Mfr: TLP621MF(B-F4,E TTI: TLP621MF(B-F4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(B-F4,E | ||||||||||||||||||||||
Mfr: TLP621MF(Y,E TTI: TLP621MF(YE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(Y,E | ||||||||||||||||||||||
Mfr: TLP295-4(TP,E TTI: TLP295-4(TPE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR;4-CHNL;DC INPUT | 0In Stock | Reel | TLP295-4(TP,E |