Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293-4(LGB,E TTI: TLP293-4(LGBE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR DC INPUT 4-CHNL | 0In Stock | 4 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP183(BL-TPL,E TTI: TLP183(BL-TPLE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR;4PIN SO6 | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP185(GB,SE TTI: TLP185(GBSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 1 Channel | TLP185 | Tube | |||||||||||||||||||||
Mfr: TLP785(D4GR-T6,F TTI: TLP785(D4GR-T6F Toshiba Availability: Not Available OnlineTransistor Output Optocouplers OPTOCOUPLER | Not Available Online | Reel | |||||||||||||||||||||||
Mfr: TLP621MF(TP4,E TTI: TLP621MF(TP4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621MF(TP4,E | ||||||||||||||||||||||
Mfr: TLP621M(BL-TP5,E TTI: TLP621M(BL-TP5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(BL-TP5,E | ||||||||||||||||||||||
Mfr: TLP621M(GB-LF5,E TTI: TLP621M(GB-LF5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GB-LF5,E | ||||||||||||||||||||||
Mfr: TLP621M(GRH,E TTI: TLP621M(GRHE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(GRH,E | ||||||||||||||||||||||
Mfr: TLP621M(GRL-T1,E TTI: TLP621M(GRL-T1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(GRL-T1,E | ||||||||||||||||||||||
Mfr: TLP621M(GR-TP5,E TTI: TLP621M(GR-TP5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(GR-TP5,E | ||||||||||||||||||||||
Mfr: TLP621M(TP1,E TTI: TLP621M(TP1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(TP1,E | ||||||||||||||||||||||
Mfr: TLP621M(YH-TP1,E TTI: TLP621M(YH-TP1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(YH-TP1,E | ||||||||||||||||||||||
Mfr: TLP621M(YH-TP5,E TTI: TLP621M(YH-TP5E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(YH-TP5,E | ||||||||||||||||||||||
Mfr: TLP621M(Y-TP1,E TTI: TLP621M(Y-TP1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621M(Y-TP1,E | ||||||||||||||||||||||
Mfr: TLP621MF(GB,E TTI: TLP621MF(GBE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(GB,E | ||||||||||||||||||||||
Mfr: TLP621MF(Y-TP4,E TTI: TLP621MF(Y-TP4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Reel | TLP621MF(Y-TP4,E | ||||||||||||||||||||||
Mfr: TLP182(GR-TPL,E TTI: TLP182(GR-TPLE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP185(BLL-TL,SE TTI: TLP185(BLL-TLSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP185(GRL-TL,SE TTI: TLP185(GRL-TLSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4GL-TL,E(T TTI: TLP383(D4GL-TL,E(T Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER;4 PIN | Not Available Online | Reel | |||||||||||||||||||||||
Mfr: TLP291(V4GBTP,SE TTI: TLP291(V4GBTPSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: TLP292(BL-TPL,E TTI: TLP292(BL-TPLE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(GR,E TTI: TLP621MF(GRE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(GR,E | ||||||||||||||||||||||
Mfr: TLP785(GRH-TP6,F) TTI: TLP785(GRH-TP6F) Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | ||||||
Mfr: TLP621M(BL-LF1,E TTI: TLP621M(BL-LF1E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621M(BL-LF1,E |