Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(GB-TPRSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP187(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP187 | |||||||||||||||||||||
Mfr: TLP293-4(V4LATPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP624 | Tube | |||||||||
Mfr: TLP292-4(4LGBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | ||||||||
Mfr: TLP187(E,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | Not Available Online | SMD/SMT | SO-6-4 | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Bulk | ||||
Mfr: TLP290(GB-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP184(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Reel | ||||||
Mfr: TLP291(TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(BLL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Phcplr 50mA 80V 3750 Vrms | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Bulk | |||
Mfr: TLP292-4(V4LATPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
Mfr: TLP293-4(V4LATRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||||
Mfr: 4N33(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDIC EQUIL | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | Photodarlington | 80 mA | 1.5 V | 30 V | 100 mA | 1 V | 3 V | 250 mW | - 55 C | + 100 C | 4N33 | Bulk | |||||||
Mfr: TLP290(BLL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Bulk | |||||||||||||||||
Mfr: TLP290(GR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 10 A | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 200 mW | - 55 C | + 110 C | TLP290 | Bulk | ||||
Mfr: TLP291(GR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP185(Y-TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP383(D4GL-TR,E(T TTI: TLP383(D4GL-TR,E(T Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER;4 PIN | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: TLP293-4(LGB,E TTI: TLP293-4(LGBE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR DC INPUT 4-CHNL | 0In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP183(BL-TPL,E TTI: TLP183(BL-TPLE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR;4PIN SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GB,SE TTI: TLP185(GBSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP785(D4GR-T6,F TTI: TLP785(D4GR-T6F Toshiba Availability: Not Available OnlineTransistor Output Optocouplers OPTOCOUPLER | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: TLP627M(D4-TP1,E TTI: TLP627M(D4-TP1E Toshiba Availability: 0In StockTransistor Output Optocouplers DCINPUT PHOTOCOUPLER | 0In Stock | SMD/SMT | SOP-4 | Reel | ||||||||||||||||||||
Mfr: TLP185(GR-TPR,E) TTI: TLP185(GR-TPRE) Toshiba Availability: Not Available OnlineTransistor Output Optocouplers PHOTOTRANS.COUPLER OUTPUT | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP185 | Reel |