Toshiba - Transistor Output Optocouplers
2,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP383(D4BLLTL,E TTI: TLP383(D4BLLTL,E Toshiba Availability: 42,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 42,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
Mfr: TLP291(TP,SE TTI: TLP291(TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 5,000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP290-4(GB,E) TTI: TLP290-4(GB,E) Toshiba Availability: 9,750In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4 | 9,750In Stock | 4 Channel | TLP290-4 | Tube | ||||||||||||||||||||
Mfr: TLP293(BLL-TPL,E TTI: TLP293(BLL-TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290-4(TP,E TTI: TLP290-4(TP,E Toshiba Availability: 8,000In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 8,000In Stock | 4 Channel | TLP290-4 | Reel | ||||||||||||||||||||
Mfr: TLP291(Y-TP,SE TTI: TLP291(Y-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 150 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
700In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP290 | Tube | ||||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TP,E Toshiba Availability: 2,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 2,000In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 5,000In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP291(GR-TP,SE TTI: TLP291(GR-TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 5,000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP293(TPL,E TTI: TLP293(TPL,E Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 5,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPR,SE Toshiba Availability: 3,000In Stock6,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 3,000In Stock6,000 On Order Expected 30-Dec-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
125In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | TLP183 | Tube | ||||
Mfr: TLP292-4(GB-TP,E TTI: TLP292-4(GB-TP,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 6,000In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP293-4(4LGBTPE TTI: TLP293-4(4LGBTPE Toshiba Availability: 2,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 2,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Tube | ||||||
Mfr: TLP185(GB-TPR,SE TTI: TLP185(GB-TPR,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 3,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E TTI: TLP187(TPR,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 3,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP620(GB,F) TTI: TLP620(GB,F) Toshiba Availability: 3,000In StockTransistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW | 3,000In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Tube | ||||
Mfr: TLP388(D4GB-TL,E TTI: TLP388(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP383(D4GB-TL,E TTI: TLP383(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 80V CTR=600% | 6,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
Mfr: TLP183(GR-TPL,E TTI: TLP183(GR-TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 24,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(GRL-TPL,E TTI: TLP293(GRL-TPL,E Toshiba Availability: 10,000In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 10,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(TPL,SE TTI: TLP185(TPL,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 3,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Tube |