Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291(BLL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP388(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(Y-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(LA-TP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(V4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(BLL-TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High ISO Photocplr 50mA IF 80V 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLX9188(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 30 mA | 1.27 V | 200 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 50 mW | - 40 C | + 125 C | TLX9188 | AEC-Q101 | Reel | ||
0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 % | 600 % | 10 mA | 1.25 V | 350 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 125 C | TLP388 | Tube | ||||
0In Stock | ||||||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
Mfr: TLP183(BLL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | Not Available Online | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP184(Y-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP182(GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4-GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4GH-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4GR-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4-Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(GB-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GRH-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GR-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel |