CPC1301 - IXYS - Transistor Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Tube | ||||||
Mfr: CPC1301GRTR TTI: CPC1301GRTR IXYS Integrated Circuits Availability: 0In StockTransistor Output Optocouplers Optocoupler High-Voltage | 0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Reel | |||||
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Tube |