• Transistor Output Optocouplers

CPC1001 - IXYS - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CPC1001N
TTI: CPC1001N
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Transistor Output Optocouplers Dual 1 Form-A relay 4-Pin SOP

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
1500 Vrms
Phototransistor
100 %
800 %
100 uA
1.4 V
300 mV
1 us
30 us
5 V
150 mW
- 40 C
+ 85 C
CPC1001
Tube
Datasheet
Mfr: CPC1001NTR
TTI: CPC1001NTR
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Transistor Output Optocouplers Dual 1-Form-A relay 4-Pin Surface Mount

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
1500 Vrms
Phototransistor
100 %
800 %
100 uA
1.4 V
300 mV
1 us
30 us
5 V
150 mW
- 40 C
+ 85 C
CPC1001
Reel