TT Electronics - Transistor Output Optocouplers
146 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Photodarlington | Bulk | ||||||||||||||||||||||
Mfr: OPIA406CTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optocoupler | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 2500 Vrms | Photodarlington | 50 mA | 1.4 V | 40 V | 90 mA | 1 V | 200 us | 200 us | 6 V | 120 mW | - 55 C | + 150 C | Tube | ||||||
Mfr: OPIA4N35ATUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 5mA 60-600CRT% | Not Available Online | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 150 mW | - 30 C | + 100 C | Tube | ||||||
Mfr: OPIA5010ATRE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 150mA 600-9000CRT% | Not Available Online | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | Photodarlington | 50 mA | 1.4 V | 300 V | 150 mA | 1.5 V | 300 us | 250 us | 6 V | 200 mW | - 30 C | + 100 C | Reel | ||||||
Mfr: OPIA5010DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 150mA 5000CRT% | Not Available Online | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | Photodarlington | 50 mA | 1.4 V | 300 V | 150 mA | 1.5 V | 300 us | 250 us | 6 V | 200 mW | - 30 C | + 100 C | Tube | ||||||
Mfr: OPIA817ATUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 50-600CRT% | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 200 mV | 18 us | 18 us | 6 V | 200 mW | - 55 C | + 125 C | Tube | ||||||
Mfr: OPIA1210DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 5000CRT% | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 350 V | 50 mA | 400 mV | 2 us | 3 us | 6 V | 200 mW | - 30 C | + 100 C | Tube | ||||||
Mfr: OPIA4010ATU TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 150mA 600-9000CRT% | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | Photodarlington | 600 % | 9000 % | 20 mA | 1.4 V | 60 V | 1.5 V | 4 V | 200 mW | - 30 C | + 100 C | Reel | |||||||
Mfr: OPIA2210ATUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 50-600CRT% | Not Available Online | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 350 V | 50 mA | 400 mV | 2 us | 3 us | 6 V | 200 mW | - 55 C | + 125 C | Tube | ||||||
Not Available Online | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 10 mA | 1.3 V | 35 V | 2.5 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | ||||||||
Mfr: JANTX4N48U TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 6 Pin SMT OCI | Not Available Online | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 10 mA | 1.5 V | 45 V | 5 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||||
Mfr: JANTX4N24U-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 1000 Vrms | |||||||||||||||||||||
Mfr: OPIA4N33ATUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 150mA 500CRT% | Not Available Online | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | Photodarlington | 50 mA | 1.4 V | 30 V | 150 mA | 1 V | 40 us | 100 us | 6 V | 200 mW | - 30 C | + 100 C | Tube | ||||||
Mfr: OPIA815DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 80mA 5000CRT% | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | Photodarlington | 50 mA | 1.4 V | 35 V | 80 mA | 1 V | 300 us | 250 us | 6 V | 200 mW | - 30 C | + 100 C | Tube | ||||||
Mfr: OPIA4010ATR TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 150mA 600-9000CRT% | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | Photodarlington | 50 mA | 1.4 V | 300 V | 150 mA | 1.5 V | 300 us | 250 us | 6 V | 200 mW | - 30 C | + 100 C | Tube | ||||||
Mfr: OPIA402BTRB TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 20-400CRT% | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 300 mV | 18 us | 18 us | 170 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: OPIA403BTRE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 150mA 600-7500CRT% | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Photodarlington | 50 mA | 1.4 V | 35 V | 150 mA | 1 V | 300 us | 250 us | 6 V | 170 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: OPIA404BTRE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 50-600CRT% | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.75 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 170 mW | - 55 C | + 125 C | Reel | ||||||
Mfr: OPIA2210DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 5000CRT% | Not Available Online | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 350 V | 50 mA | 400 mV | 2 us | 3 us | 6 V | 200 mW | - 55 C | + 125 C | Tube | ||||||
Mfr: OPIA405CTRE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optocoupler | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 60 V | 300 mV | 5 V | 160 mW | - 30 C | + 100 C | Reel | |||||||
Mfr: OPI1270-080 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optical Interrupter | Not Available Online | 1 Channel | 15000 Vrms | NPN Phototransistor | Bulk | |||||||||||||||||||
Mfr: JANTX4N22U TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 6 Pin SMT OCI | Not Available Online | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 10 mA | 1.3 V | 35 V | 2.5 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||||
Mfr: OPIA408CTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optocoupler | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 2500 Vrms | Photodarlington | 50 mA | 1.4 V | 40 V | 90 mA | 1 V | 200 us | 200 us | 120 mW | - 55 C | + 150 C | Tube | |||||||
Mfr: OPIA409CTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optocoupler | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 2500 Vrms | Photodarlington | 50 mA | 1.4 V | 300 V | 60 mA | 1 V | 40 us | 10 us | 120 mW | - 55 C | + 150 C | Tube | |||||||
Mfr: OPIA4N35DTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 5mA 5000CRT% | Not Available Online | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 150 mW | - 30 C | + 100 C | Tube |