Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 5.25 A | 100 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock | SMD/SMT | 100 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SOP-8 | 1.25 VDC | 900 uA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 900 mA | 1 Form A (SPST-NO) | DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Tube | ||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 60 mA | 40 VAC | 4 Form A (4PST-NO) | SOP-16 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 10.37 mm (0.408 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: AQW610EHAZ TTI: AQW610EHAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 350v 120mA 8pin DIP Form A B | 0In Stock | SMD/SMT | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
0In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Each | |||||
0In Stock | PCB Mount | 16 mA | 240 VDC | 1 Form A (SPST-NO) | SIP-4 | 28 VDC | 43.2 mm (1.701 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | |||||||
0In Stock | PCB Mount | 1.2 A | 1 Form A (SPST-NO) | SMD DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||
0In Stock | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
Mfr: AQY222R2TY TTI: AQY222R2TY Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 60V 400mA PhotoMOS RF VSSOP 1formA CxR | 0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | Reel | |||
Mfr: G3VM61CR1 TTI: G3VM-61CR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM61CR1 | ||
Mfr: G3VM61FR1TR05 TTI: G3VM-61FR1(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM61FR1TR05 | ||
Mfr: VOR1142B4T TTI: VOR1142B4T Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch | 0In Stock | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 6.65 mm (0.262 in) | 4.69 mm (0.185 in) | 3.55 mm (0.14 in) | Reel | VOR1142B4 | ||
Mfr: G3VM61VY2 TTI: G3VM-61VY2 Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Bulk | G3VM61VY2 | ||
Mfr: G3VM61VY2TR05 TTI: G3VM-61VY2(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM61VY2TR05 | ||
Mfr: G3VM201FRTR05 TTI: G3VM-201FR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm | 0In Stock | PCB Mount | 1.5 A | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-201FR G3VM201FRTR05 | ||
0In Stock | PCB Mount | 2.4 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
Mfr: G3VM41QR10TR05 TTI: G3VM-41QR10(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM-41QR10 (TR05) G3VM41QR10TR05 | ||
0In Stock | DIN Rail Mount | 65 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 140 VAC | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | |||||
0In Stock | DIN Rail Mount | 45 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 140 VAC | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | |||||
Mfr: HD48125-10 TTI: HD48125-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR, 530VA C/125A, DC In, RN | 0In Stock | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each |