Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM601FRTR05 TTI: G3VM-601FR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM601FRTR05 | ||
Mfr: G3VM201DRTR05 TTI: G3VM-201DR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM201DRTR05 | ||
Mfr: AQY210EHAX TTI: AQY210EHAX Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | |||
0In Stock | PCB Mount | 1.5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 41.7 mm (1.642 in) | 7.6 mm (0.299 in) | 17.5 mm (0.689 in) | Each | ||||
0In Stock | PCB Mount | 8 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 35.5 mm (1.398 in) | 11.1 mm (0.437 in) | 31 mm (1.22 in) | Each | ||||
Mfr: SRP1-CBARH-050NW-N TTI: SRP1-CBARH-050NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP00 | 0In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | ||||
Mfr: SRP1-CBAZL-025NW-N TTI: SRP1-CBAZL-025NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, AC in, IP00 | 0In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | ||||
Mfr: SRP1-CBDRL-010NW-N TTI: SRP1-CBDRL-010NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, DC in, IP00 | 0In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | ||||
Mfr: SRP1-CRAZH-050TC-N TTI: SRP1-CRAZH-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, AC in, IP20 | 0In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | ||||
Mfr: UPD2415DF-10 TTI: UPD2415DF-10 Crydom Availability: 0In StockSolid State Relays - PCB Mount SSR DUAL SPST-NO 240VAC 15A QC | 0In Stock | Panel Mount | 15 A | 280 VAC | 2 Form A (DPST-NO) | SIP-8 | 3 VDC to 32 VDC | - 40 C | + 80 C | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Bulk | ||||
Mfr: HDC60D160H TTI: HDC60D160H Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 48VDC/160A 4-32VDC w/pad | 0In Stock | Panel Mount | 160 A | 7 VDC to 48 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 101.3 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 140 VAC | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | |||||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: G3VM31HRTR05 TTI: G3VM-31HR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A | 0In Stock | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | G3VM31HRTR05 | ||
Mfr: LH1522AACTR TTI: LH1522AACTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Normally Open Dual Form 1A | 0In Stock | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel | |||
Mfr: CPC1035NTR TTI: CPC1035NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 350V 100mA Solid State Relay | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 350 VAC | 1 Form A (SPST-NO) | SOP-6 | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | Reel | |||||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: AQY221R2SX TTI: AQY221R2SX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 40v 250mA SOP Form A Norm-Open | 0In Stock | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 2.6 A | 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk |