Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQW216EHAZ TTI: AQW216EHAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | ||
0In Stock | SMD/SMT | 120 mA | 400 VAC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
Mfr: AQW610EHAX TTI: AQW610EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO DPST- NO/NC 120MA 8SMD | 0In Stock | SMD/SMT | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||
Mfr: CPC2330NTR TTI: CPC2330NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Dual Single-Pole | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
Mfr: 3-1618382-8 TTI: 3-1618382-8 TE Connectivity / AMP Availability: 0In StockSolid State Relays - PCB Mount PS-X2304=RELAY SOLID STATE DC | 0In Stock | Each | ||||||||||||||
0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 2.2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | |||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | |||
0In Stock | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | |||
0In Stock | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Box | ||||
0In Stock | Panel Mount | 50 A | 345 VAC to 530 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Box | ||||
Mfr: EL100D10-12N TTI: EL100D10-12N Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 100 VDC | 0In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | 10 VDC to 14 VDC | 10 mA to 15.5 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||
Mfr: LAA127LSTR TTI: LAA127LSTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 250V 200mA Dual Single-Pole | 0In Stock | PCB Mount | 200 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
0In Stock | DIN Rail Mount | 35 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | |||
0In Stock | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | 120.8 mm | 22.5 mm | 97.8 mm | Each | ||||
0In Stock | Panel Mount | 18 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 140 VAC | 10 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Box | |||
0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 33.2 mm | Box | |||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Box | ||||
0In Stock | Panel Mount | 10 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | |||
0In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 90.3 mm | 18 mm | 84.4 mm | Each | ||||
0In Stock | Bulk | |||||||||||||||
Mfr: SRP1-CBDRL-050NW-N TTI: SRP1-CBDRL-050NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP00 | 0In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | |||
Mfr: SRP1-CBDZH-025NW-N TTI: SRP1-CBDZH-025NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP00 | 0In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | |||
Mfr: SRP1-CRARL-050TC-N TTI: SRP1-CRARL-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP20 | 0In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box |