Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 100 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | |||
0In Stock | PCB Mount | 130 mA | 350 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 48 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 12 VDC | 5 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Each | |||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | Hockey Puck | 90 VAC to 280 VAC | 2 mA to 4.9 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | |||
0In Stock | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | |||
0In Stock | Panel Mount | 90 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | ||||
0In Stock | PCB Mount | 500 mA | 600 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
0In Stock | SMD/SMT | 40 mA | 400 VAC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 900 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||
0In Stock | SMD/SMT | 1 Form A (SPST-NO) | SMD DIP-8 | 50 mA | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||||||
0In Stock | PCB Mount | 120 mA | 350 VAC | 1 Form A (SPST-NO) | SOP-4 | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | ||||
0In Stock | PCB Mount | 1 Form A (SPST-NO) | DIP-6 | Tube | ||||||||||||
Mfr: AQY225R2SX TTI: AQY225R2SX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 120MA 80V DPST | 0In Stock | PCB Mount | 150 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
0In Stock | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
0In Stock | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 350 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | |||||
0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
Mfr: AQY2C2R2PX TTI: AQY2C2R2PX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 60V 0.3A 1-2pin side CC TSON 1 Form A Cx | 0In Stock | PCB Mount | 300 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.7 VDC | 200 uA | - 40 C | + 105 C | 1.95 mm (0.077 in) | 1.8 mm (0.071 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: TLP172AM(TPL,E TTI: TLP172AM(TPL,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | ||
0In Stock | SMD/SMT | 80 mA | 400 VAC | 2 Form B (DPST-NC) | SOP-8 | 900 uA | - 40 C | + 85 C | Reel | |||||||
Mfr: AQY225R2VY TTI: AQY225R2VY Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 120 mA | 80 VAC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | Reel | |||
Mfr: AQY410EHAX TTI: AQY410EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO AC/DC 350V 130MA 4SMD | 0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | ||
Mfr: AQY280EHAX TTI: AQY280EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open | 0In Stock | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | Reel |