Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM101HR2 TTI: G3VM-101HR2 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | 0In Stock | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Bulk | G3VM101HR2 | ||
Mfr: CPC1135NTR TTI: CPC1135NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single Pole Relay 350V 120mA | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | DIP-6 | 50 mA | 8.8 mm (0.346 in) | Reel | |||||||||
0In Stock | SMD/SMT | 100 mA | 350 VAC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Reel | ||||
0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SOP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Tube | ||||
Mfr: AQY212EHAZ TTI: AQY212EHAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount PHOTOMOS GE 1 F | 0In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 50 mA | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | ||||||
0In Stock | PCB Mount | 65 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 50 mA | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | Reel | |||||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | DIP-8 | 1.25 VDC | 700 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | ||||
Mfr: AQW216EHAZ TTI: AQW216EHAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | |||
0In Stock | SMD/SMT | 120 mA | 400 VAC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||||
Mfr: AQW610EHAX TTI: AQW610EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO DPST- NO/NC 120MA 8SMD | 0In Stock | SMD/SMT | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
Mfr: CPC2330NTR TTI: CPC2330NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Dual Single-Pole | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
Mfr: 3-1618382-8 TTI: 3-1618382-8 TE Connectivity / AMP Availability: 0In StockSolid State Relays - PCB Mount PS-X2304=RELAY SOLID STATE DC | 0In Stock | Each | |||||||||||||||
0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 2.2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | ||||
0In Stock | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Box | |||||
0In Stock | Panel Mount | 50 A | 345 VAC to 530 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Box |