Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18In Stock | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | |||||
2,400In Stock | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 4.57 mm (0.18 in) | 4.42 mm (0.174 in) | 2.12 mm (0.083 in) | Tube | ||||
124In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
2,000In Stock | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube | ||||
1,600In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: SSC1000-25-24 TTI: SSC1000-25-24 Crydom Availability: 2In StockSolid State Relays - SSRs CONTACTOR 20-24VDC | 2In Stock | Panel Mount | 25 A | 0 VDC to 1 kVDC | Hockey Puck | 20 VDC to 28 VDC | 12.5 mA to 15 mA | Each | |||||||||
20In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
10In Stock | Panel Mount | 18 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 18 VAC to 36 VAC | 10 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | ||||
2In Stock | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
54In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
58In Stock | Panel Mount | 15 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | |||||
2,200In Stock | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube | ||||
42In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | ||||
67In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
4In Stock | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
120In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | |||||
208In Stock | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Each | ||||
2,200In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: LH1546AEFTR TTI: LH1546AEFTR Vishay Semiconductors Availability: 4,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 4,000In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 4.83 mm (0.19 in) | 4.67 mm (0.184 in) | 2.33 mm (0.092 in) | Reel | |||
50In Stock1,000 On Order Expected 26-Aug-27 | PCB Mount | 1 A | 20 VAC to 260 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.35 mm (0.25 in) | Tube | |||||
1,350In Stock | PCB Mount | 300 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | ||||
16In Stock | PCB Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 3 mA | - 30 C | + 80 C | 43.2 mm (1.701 in) | 11.9 mm (0.469 in) | 29.9 mm (1.177 in) | Each | ||||
Mfr: LH1512BACTR TTI: LH1512BACTR Vishay Semiconductors Availability: 2,000In StockSolid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 200V | 2,000In Stock | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel | |||
40In Stock | Panel Mount | 30 A | 1 VDC to 50 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134870 | |||
Mfr: DRA1-MPDCD3 TTI: DRA1-MPDCD3 Crydom Availability: 100In StockSolid State Relays - SSRs DIN Mt 60 VDC/3A out 3-32 VDC input | 100In Stock | DIN Rail Mount | 3 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Each |