Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 170 mA | 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 200 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||||
0In Stock | 120 mA | 350 VDC | 1 Form A (SPST-NO) | Tube | ||||||||||||
0In Stock | Tube | |||||||||||||||
Mfr: TLP240D(TP1,F TTI: TLP240D(TP1,F Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms | 0In Stock | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | ||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | |||
Mfr: CPC2317NTR TTI: CPC2317NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Dual Single-Pole 60V, 120mA, 8-Pin | 0In Stock | PCB Mount | 120 mA | 60 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | |||
0In Stock | PCB Mount | 100 mA | 400 VDC | 2 Form B (DPST-NC) | SOIC-8 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||
0In Stock | PCB Mount | 85 mA | 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
Mfr: SPF240D25R TTI: SPF240D25R Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 4-15VDC, RN | 0In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 40.6 mm (1.598 in) | 22.8 mm (0.898 in) | 34.2 mm (1.346 in) | Each | ||
0In Stock | PCB Mount | 140 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube | |||
0In Stock | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||
Mfr: CPC1333GRTR TTI: CPC1333GRTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-B; 350V,130mA 5000Vrms Isolation | 0In Stock | PCB Mount | 130 mA | 350 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Reel | |||
0In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Box | |||
Mfr: DRA1-MCXE240D5 TTI: DRA1-MCXE240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Each | ||
Mfr: D53TP25D-10 TTI: D53TP25D-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,RN | 0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each |