Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 180 mA | 200 VAC | 1 Form A (SPST-NO) | SMD DIP-6 | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | ||||
0In Stock | SMD/SMT | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Reel | ||||
0In Stock | PCB Mount | 160 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
Mfr: AQV214EHAZ TTI: AQV214EHAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO SPST 120MA 6 SMD | 0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
Mfr: CPC2014NTR TTI: CPC2014NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA | 0In Stock | PCB Mount | 400 mA | 60 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||||
Mfr: TLP176AM(TPL,E TTI: TLP176AM(TPL,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm | 0In Stock | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | ||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 50 mA | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | ||||
0In Stock | PCB Mount | 1.2 A | 1 Form A (SPST-NO) | SMD DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Reel | |||||
0In Stock | PCB Mount | 200 mA | 250 VAC | 1 Form B (SPST-NC) | DIP-6 | 50 mA | - 40 C | + 85 C | Tube | ||||||||
Mfr: CKRD2410-10 TTI: CKRD2410-10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 280VAC/10A , 4.5-32VDC In,RN | 0In Stock | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
0In Stock | Panel Mount | 40 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | Each | |||||||
0In Stock | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
Mfr: HDC200D120 TTI: HDC200D120 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 150VDC/120A 4-32VDC | 0In Stock | Panel Mount | 120 A | 7 VDC to 150 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||||||
Mfr: H12WD4825G TTI: H12WD4825G Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-660 VAC | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM63BR | |||||
0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | DIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | ||||
0In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 3 mA to 5 mA | Each | ||||||||||
0In Stock | Panel Mount | 12 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 100 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | GN84134040 |