Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQY212EHAX TTI: AQY212EHAX Panasonic Industry Solid State Relays - PCB Mount PhotoMOS(MOS FET) Relay | 0In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | |||
Mfr: AQY222R1SZ TTI: AQY222R1SZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: AQY221N2MY TTI: AQY221N2MY Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA 40V load voltage | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SON-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | Reel | |||
0In Stock | PCB Mount | 90 mA | 600 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | ||||
Mfr: AQY221N3TY TTI: AQY221N3TY Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS Relay RF VSSOP 1 Form A | 0In Stock | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | VSSOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | Reel | |||
Mfr: AQY211G2SX TTI: AQY211G2SX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP | 0In Stock | PCB Mount | 1.6 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 10 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 18 VAC to 36 VAC | 16 mA to 20 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | ||||
0In Stock | PCB Mount | 6.5 A | 60 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock | SMD/SMT | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 500 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | ||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
Mfr: AQY212G2SX TTI: AQY212G2SX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 1.25 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: AQY222R1SX TTI: AQY222R1SX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 120 mA | 60 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||||
Mfr: G3VM41DY1 TTI: G3VM-41DY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT | 0In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM41DY1 | ||
0In Stock | PCB Mount | 20 mA | 1.5 kVAC, 1.5 kVDC | 1 Form A (SPST-NO) | DIP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube |