Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CWD2425-10 TTI: CWD2425-10 Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-25A 3-32VDC | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
0In Stock | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 5 VDC to 15 VDC | 11 mA to 42.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
0In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
Mfr: AQY221N3MY TTI: AQY221N3MY Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount SON 25V | 0In Stock | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | SON-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | Reel | |||
0In Stock | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | Reel | ||||
0In Stock | PCB Mount | 3.6 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.4 VDC | 6.5 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | ||||
Mfr: CPC1006NTR TTI: CPC1006NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP | 0In Stock | PCB Mount | 75 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 130 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | Panel Mount | 40 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | Hockey Puck | 15 VDC to 32 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 33.2 mm | Each | ||||
Mfr: H12WD4850PG TTI: H12WD4850PG Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-660 VAC | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | PCB Mount | 300 mA | 100 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 280 VAC | 1 Form A (SPST-NO) | DIP-16 | - 30 C | + 80 C | 21.6 mm (0.85 in) | 6.7 mm (0.264 in) | 4.8 mm (0.189 in) | Each | ||||||
0In Stock | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Box | |||||
Mfr: VORA1150-X017T TTI: VORA1150-X017T Vishay Availability: 0In StockSolid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY | 0In Stock | PCB Mount | 50 mA | 1.5 kVAC | SPST (1 Form A) | SMD-8 | - 40 C | + 125 C | 9.75 mm (0.384 in) | 6.6 mm (0.26 in) | 3.55 mm (0.14 in) | Reel | |||||
0In Stock | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: EL100D10-24 TTI: EL100D10-24 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 10A21-27VDC | 0In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 21 VDC to 27 VDC | 9 mA to 14 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||
Mfr: DR2260D20U TTI: DR2260D20U Crydom Availability: 0In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW | 0In Stock | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||||
Mfr: DR6760D25P TTI: DR6760D25P Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | DIN Rail Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | 147.8 mm | 67.5 mm | 111.5 mm | Box | ||||
Mfr: SSRT-240D10 TTI: SSRT-240D10 TE Connectivity Availability: 0In StockSolid State Relays - SSRs 10A 3-32VDC CONSTANT | 0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 20 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 2-1393030-1 | ||
Mfr: DRA-CN024D24 TTI: DRA-CN024D24 Crydom Availability: 0In StockSolid State Relays - SSRs CN024D24 SSR/DRSCN24 Skt Assy | 0In Stock | DIN Rail Mount | 3.5 A | 1 VDC to 24 VDC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 7 mA | - 40 C | + 80 C | 80 mm | 6.1 mm | 92.6 mm | Each | |||
0In Stock | PCB Mount | 6.75 A | 100 VDC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 20 mA | 1.5 kVAC, 1.5 kVDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
0In Stock | PCB Mount | 80 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SOP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 700 mA | 400 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk |