Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 10 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
Mfr: G3VM101QR1TR05 TTI: G3VM-101QR1(TR05) Aratas Availability: 0In Stock500 On Order Expected 29-Apr-27 Solid State Relays - PCB Mount SPST-NO 100V 650mA High Switch Capacity | 0In Stock500 On Order Expected 29-Apr-27 | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM101QR1TR05 | ||
Mfr: TLP3350(TP15,F) TTI: TLP3350(TP15,F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: TLP3475SRHA(TP,E TTI: TLP3475SRHA(TP,E Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock5,000 On Order Expected 23-Dec-26 | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.5 VDC | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | TLP3475SRHA(TP,E(O | |||
Mfr: TLP3320(TP15,F TTI: TLP3320(TP15,F Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .1A 14Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 3.25 mm (0.128 in) | 2.05 mm (0.081 in) | 1.65 mm (0.065 in) | Reel | |||
Mfr: TLP3451(TP,F TTI: TLP3451(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.12A Ron=15Ohm | 0In Stock6,000 On Order Expected 23-Dec-26 | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: TLP3450(TP,F TTI: TLP3450(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms | 0In Stock6,000 On Order Expected 23-Dec-26 | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: PS12-1Y TTI: 6-1618386-9 TE Connectivity Availability: 0In StockSolid State Relays - SSRs PS12-1Y = SOLID STATE RELAY, 1 | 0In Stock | Panel Mount | 10 A | 250 VAC | 1 Form A (SPST-NO) | 3.8 VDC to 32 VDC | 16 mA | - 55 C | + 95 C | 50.8 mm | 25.4 mm | 22.9 mm | Each | PS12-1Y | |||
Mfr: TLP3412(TP,F TTI: TLP3412(TPF Toshiba Availability: 0In Stock6,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount PHOTORELAY W/LOW CR/LOW RON | 0In Stock6,000 On Order Expected 12-Apr-27 | Reel | |||||||||||||||
0In Stock | PCB Mount | 2.2 A | 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: TLP3409S(TP,E TTI: TLP3409S(TPE Toshiba Availability: 0In Stock2,500 On Order Expected 16-Apr-27 Solid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;S-VSON4 | 0In Stock2,500 On Order Expected 16-Apr-27 | Reel | |||||||||||||||
0In Stock | PCB Mount | 500 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||||
0In Stock | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock200 On Order Expected 03-Jun-27 | PCB Mount | 120 mA | 350 VDC | 1 Form C (SPDT-NO, NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form C (SPDT-NO, NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: M28750/10-002Y TTI: M28750/10-002Y TE Connectivity Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-2Y | 0In StockLimited Supply | PCB Mount | Each | ||||||||||||||
Mfr: M28750/10-001Y TTI: 2-1618382-5 TE Connectivity Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-1Y RELAY | 0In StockLimited Supply | Panel Mount | 25 A | 250 VAC | 4 VDC to 32 VDC | - 55 C | + 110 C | Each | |||||||||
Not Available Online | Tube | ||||||||||||||||
Mfr: 8-1618387-0 TTI: 8-1618387-0 TE Connectivity Availability: 0In Stock93 On Order Expected 05-Jan-46 Solid State Relays - PCB Mount MAP201HRXND01=RELAY, SPST-NO | 0In Stock93 On Order Expected 05-Jan-46 | 1 Form A (SPST-NO) | Each | ||||||||||||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form C (SPDT-NO, NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
Mfr: M28750/10-001Y TTI: M28750/10-001Y TE Connectivity / AMP Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-1Y RELAY | 0In StockLimited Supply | Panel Mount | 25 A | 250 VAC | 4 VDC to 32 VDC | - 55 C | + 110 C | Each | |||||||||
Mfr: TLP3475(TP,F TTI: TLP3475(TPF Toshiba Availability: 0In Stock15,000 On Order Expected Solid State Relays - PCB Mount PHOTORELAY; VSON4 PKG | 0In Stock15,000 On Order Expected | Reel | |||||||||||||||
Mfr: TLP3475R(TP,F TTI: TLP3475R(TPF Toshiba Availability: 0In Stock9,000 On Order Expected 29-Dec-26 Solid State Relays - PCB Mount PHOTORELAY;MOSFET OUTPUT;VSON4 | 0In Stock9,000 On Order Expected 29-Dec-26 | Reel | |||||||||||||||
0In Stock900 On Order Expected | PCB Mount | 100 mA | 800 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
Mfr: M28750/10-002Y TTI: 3-1618382-7 TE Connectivity / CII Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-2Y | 0In StockLimited Supply | PCB Mount | Each |