Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 400 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Reel | |||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 2 Form B (DPST-NC) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
Mfr: CPC1125NTR TTI: CPC1125NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay | 0In Stock | PCB Mount | 100 mA | 400 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | |||
Mfr: CPC1009NTR TTI: CPC1009NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR | 0In Stock | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
Mfr: CPC1150NTR TTI: CPC1150NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single Pole Relay 350V 120mA | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
0In Stock1,000 On Order Expected 25-Jun-27 | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock50 On Order Expected 12-Feb-27 | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | |||
Mfr: AQY221R2M1Y TTI: AQY221R2M1Y Panasonic Industry Availability: 0In Stock2,000 On Order Expected 25-Jun-27 Solid State Relays - PCB Mount SPST-NO250mA 1.35VDC Surface mount Relay | 0In Stock2,000 On Order Expected 25-Jun-27 | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SON-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | Reel | ||
Mfr: TLP3475R(TP,F TTI: TLP3475R(TP,F Toshiba Availability: 0In Stock9,000 On Order Expected 29-Dec-26 Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms | 0In Stock9,000 On Order Expected 29-Dec-26 | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.8 VDC | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
0In Stock1,000 On Order Expected 25-Jun-27 | SMD/SMT | 100 mA | 350 VAC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | 900 uA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock1,000 On Order Expected 24-Dec-26 | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
Mfr: TLP3475(TP,F TTI: TLP3475(TP,F Toshiba Availability: 0In Stock15,000 On Order Expected Solid State Relays - PCB Mount Photorelay Voff=50V Ion=0.3A Ron=1.5Ohm | 0In Stock15,000 On Order Expected | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | ||
0In Stock1,000 On Order Expected 16-Apr-27 | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock211 On Order Expected | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Mfr: MCBC2450CL TTI: MCBC2450CL Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In | Not Available Online | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | Box | |||||||
0In Stock700 On Order Expected 30-Nov-26 | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock840 On Order Expected | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock20 On Order Expected 03-Dec-26 | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | ||||
Mfr: AQW210EHAX TTI: AQW210EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | ||
0In Stock | Panel Mount | 10 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | |||
3In Stock | PCB Mount | 3 A | 280 VAC | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | ||||
0In Stock1,000 On Order Expected 19-Jan-27 | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
0In Stock1,600 On Order Expected 05-Jan-27 | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||
Not Available Online | PCB Mount | 170 mA | 250 VDC | 2 Form B (DPST-NC) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube |